Coto 7301-05-1110

Reed Relay, Spst, 5V, Es Shield |Coto Technology 7301-05-1110
$ 18.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 7301-05-1110.

IHS

Datasheet4 pages11 years ago

DigiKey

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2001-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 175Ohm 0.5A (24.13x6.22x8.13)mm THT Dry
Reed Relay 5VDC 175Ohm 0.5A (24.13x6.22x8.13)mm THT Dry
Reed Relay 5VDC 200Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
Schneider ElectricW171DIP-12
Relay;Reed;Power;SPST-NC;Cur-Rtg 0.5A;Ctrl-V 5DC;Vol-Rtg 60/100AC/DC;PCB Mnt
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 7301-05-1110 provided by its distributors.

Reed Relay, Spst, 5V, Es Shield |Coto Technology 7301-05-1110
Dry Reed Relay, 1 Form A, SPST, MBB, 0.029A (Coil), 145mW (Coil), 0.5A (Contact), 500VDC (Contact), DC Input, Random, AC/DC Output
RELAY REED SPST 500MA 5V
Reed Relay, 1 Form A, 5V; ES Shield