Coto 9401-05-00

Reed Relay 5VDC 200Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
$ 6.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9401-05-00.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-4.48%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Reed Relay 5VDC 200Ohm 0.5A SPST-NO(12.7x5.71x5.72)mm SMD Dry
RELAY REED SPST 500MA 5V
Reed Relay 5VDC 200Ohm 0.5A SPST-NO(15.24x5.71)mm THT Dry
Schneider ElectricW171DIP-12
Electromechanical Relay, SPST, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9401-05-00 provided by its distributors.

Reed Relay 5VDC 200Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
Dry Reed Relay Switch Function:SPST
Reed Relay, 1 Form A, 5 VDC; Gull Wing
Dry Reed Relay, 1 Form A, SPST, MBB, 0.025A (Coil), 6.2VDC (Coil), 125mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Relay, Reed, Spst-No, 200V, 0.5A, Smd; Rango De Producto:Serie 9400; Tensión De La Bobina:5Vdc; Bobina, Resistencia:200Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 9401-05-00