Coto 9104-05-10

Reed Relay 5VDC 175Ohm 0.5A (24.13x6.22x8.13)mm THT Dry
$ 7.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9104-05-10.

IHS

Datasheet2 pages7 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-23.27%

CAD Models

Download Coto 9104-05-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 200Ohm 0.5A SPST-NO(5.71x17.78x5.72)mm SMD Dry
Reed Relay 5VDC 200Ohm 0.5A SPST-NO(12.7x5.71x5.72)mm SMD Dry
Schneider ElectricW171DIP-12
Relay;Reed;Power;SPST-NC;Cur-Rtg 0.5A;Ctrl-V 5DC;Vol-Rtg 60/100AC/DC;PCB Mnt
Relay Coto Standard 20 Watts Cd Rev. 00 Bom/Mfg Rev.np1/Npr /Tube |Coto Technology 9094-05-01
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9104-05-10 provided by its distributors.

Reed Relay 5VDC 175Ohm 0.5A (24.13x6.22x8.13)mm THT Dry
Reed Relay, 1 Form A, 5 VDC; 1000 VDC Switching; Mag Shield
REED RELAY, SPST-NO, 5VDC, 0.5A, THD
Reed Relays 1FA, HV, 5V, MAG SH
RELAY, REED, SPST-NO, 1KV, 0.5A, THT; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Product Range:9104 Series; Relay Mounting:Through Hole; Coil Resistance:175ohm; Switching Current Max:500mA; Switching Voltage Max:1
Relay, Reed, Spst-No, 1Kv, 0.5A, Tht; Rango De Producto:Serie 9104; Tensión De La Bobina:5Vdc; Bobina, Resistencia:175Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:1Kv; Contacto, Configuración:Spst-No |Coto Technology 9104-05-10

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9104-05-10.