Coto 7101-12-1011

Reed Relay 12VDC 1.6KOhm 0.5A SPST-NO(30.23x10.41x9.52)mm THT Dry
$ 15.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 7101-12-1011.

IHS

Datasheet4 pages11 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-58.39%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2001-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1393763-2
Reed Relay 15VDC 2KOhm 0.5A SPST-NO(19.3x7.5x5.7)mm THT Dry
TE Connectivity1-1393763-0
SIGNAL RELAY, SPST-NO, 1A, 15VDC, THT; Available until stocks are exhausted
Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.57x5.33x5.72)mm THT Dry
Reed Relay 12VDC 1.5KOhm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Dry Reed Relay, SPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
TE Connectivity / P&BJWS-117-18
Reed Relay 12VDC 1.85KOhm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical

Descriptions

Descriptions of Coto 7101-12-1011 provided by its distributors.

Reed Relay 12VDC 1.6KOhm 0.5A SPST-NO(30.23x10.41x9.52)mm THT Dry
REED RELAY, SPST-NO, 12VDC, 0.5A, THD
Dry Reed Relay, 1 Form A, SPST, MBB, 0.008A (Coil), 96mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Reed Relay, 1 Form A, 12V; ES Shield, Diode
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Contact Configuration:Spst-No; Product Range:7000 Series; Relay Mounting:Through Hole; Coil Resistance:1.6Kohm; Switching Current Max:500Ma; Switching Voltage Max:200V; Carry Current:2A Rohs Compliant: Yes |Coto Technology 7101-12-1011