Coto 2911-12-311

Reed Relay 12VDC 1.5KOhm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
$ 15.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2911-12-311.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-3.60%

CAD Models

Download Coto 2911-12-311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dry Reed Relay, SPDT, Momentary, 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
Reed Relay 12VDC 1.5KOhm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
Reed Relay 12VDC 1.1KOhm 0.25A SPDT(30.23x10.41x9.52)mm THT Dry
Schneider ElectricW172DIP-33
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW172DIP-3
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW172DIP-149
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 2911-12-311 provided by its distributors.

Reed Relay 12VDC 1.5KOhm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
Electromechanical Relay, SPDT, Momentary, 0.25A (Contact), 150VDC (Contact), Random, AC/DC Output
RELAY, REED, SPDT, 150V, 0.25A, THT; Contact Configuration:SPDT; Coil Voltage:12VDC; Product Range:-; Relay Mounting:Through Hole; Coil Resistance:1.5kohm; Switching Current Max:250mA; Switching Voltage Max:150V; SVHC:No
Relay, Reed, Spdt, 150V, 0.25A, Tht; Rango De Producto:Serie 2900; Tensión De La Bobina:12Vdc; Bobina, Resistencia:1.5Kohm; Corriente De Conmutación Máx.:250Ma; Tensión De Conmutación Máx.:150V; Contacto, Configuración:Spdt |Coto Technology 2911-12-311
RELAY, REED, SPDT, 12VDC; Series:2900; No. of Poles:1; Voltage, Contact DC Max:150V; Max Contact Current DC:0.25A; Mounting Type:PCB; External Length / Height:7.11mm; Width, External:20.82mm; External Depth:6.35mm; Case Material:Epoxy coated Steel; Contact Configuration:1 Form C; Current, Switch Max:0.25A; Dielectric Strength, VAC:200V ac; Max Contact Current:1.0A; No. of Electrical Operations:100000000; No. of Mechanical Operations:100000000; No. of Pins:7; Power, Switch Max:3W; Resistance, Coil:1500ohm; Resistance, Contact:150mohm; Resistance, Insulation:100Gohm; Row Pitch:2.54mm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:1ms; Time, Release:2ms; Type:Electrostatic Shield; Voltage, Coil DC Nom:12V dc; Voltage, Must Actuate:9V dc; Voltage, Must Release:1.0V dc; Voltage, Switch Max:150V