Schneider Electric W172DIP-149

Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
$ 6.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W172DIP-149.

IHS

Datasheet2 pages17 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Schneider ElectricW172DIP-3
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW172DIP-33
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Reed Relay 12VDC 1.1KOhm 0.25A SPDT(30.23x10.41x9.52)mm THT Dry
Reed Relay 12VDC 1.1KOhm 0.25A SPDT(30.23x10.41x9.52)mm THT Dry
Reed Relay 12VDC 1.1KOhm 0.25A SPDT(30.23x10.41x9.52)mm THT Dry

Descriptions

Descriptions of Schneider Electric W172DIP-149 provided by its distributors.

Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Reed Relay 12VDC 1KOhm 0.5ADC/0.25AAC SPDT(19x7.62x7.49)mm THT Dry
MAGNECRAFT PCB MOUNT NON-LATCHING RELAY, 12V DC COIL, 250MA SWITCHING CURRENT, SPDT
Dry Reed Relay, 1 Form C, SPDT, 13.2VDC (Coil), 290mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
REED RELAY, SPDT, 12VDC, 0.25A, THD; Coi; REED RELAY, SPDT, 12VDC, 0.25A, THD; Coil Voltage VDC Nom:12V; Coil Resistance:1kohm; Switching Current Max:250mA; Switching Voltage Max:100V DC; Contact Configuration:SPDT; Relay Mounting:Through Hole; External Height:7.62mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W172 DIP 149
  • W172DIP 149
  • W172DIP-149.
  • W172DIP149