Coto 2211-12-301

Dry Reed Relay, SPDT, Momentary, 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
$ 18.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2211-12-301.

IHS

Datasheet2 pages11 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+24.99%

CAD Models

Download Coto 2211-12-301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Reed Relay 12VDC 1.5KOhm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
Reed Relay 12VDC 1.5KOhm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
Reed Relay 12VDC 1.5KOhm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry
Schneider ElectricW172DIP-149
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 2211-12-301 provided by its distributors.

Dry Reed Relay, SPDT, Momentary, 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
Reed Relay 12VDC 1.5KOhm 0.25A SPDT(20.57x5.33x6.23)mm THT Dry
Electromechanical Relay SPDT 0.25A 12VDC 1.5KOhm Through Hole
COTO TECHNOLOGY - 2211-12-301 - RELAY, REED, SPDT, 100V, 0.25A, THT
RELAY, REED, SPDT, 100V, 0.25A, THT; Contact Configuration: SPDT; Coil Voltage: 12VDC; Product Range: 2200 Series; Relay Mounting: Through Hole; Coil Resistance: 1.5kohm; Switching Current Max: 250mA; Switching Voltage Max: 100
Relay, Reed, Spdt, 100V, 0.25A, Tht; Rango De Producto:Serie 2200; Tensión De La Bobina:12Vdc; Bobina, Resistencia:1.5Kohm; Corriente De Conmutación Máx.:250Ma; Tensión De Conmutación Máx.:100V; Contacto, Configuración:Spdt |Coto Technology 2211-12-301