Coto 2904-05-411

Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
$ 8.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2904-05-411.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.57x5.33x5.72)mm THT Dry
COTO TECHNOLOGY 2204-05-411 Reed Relay, SPST-NO, 5 VDC, Through Hole, 370 ohm, 500 mA
Reed Relay 5VDC 350Ohm 0.5A SPST-NO(6.09x22.86)mm SMD Dry
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 2904-05-411 provided by its distributors.

Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Electromechanical Relay, SPST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Reed Relay, 1 Form A, 5 VDC; Electrostatic Shield
REED RELAY, SPST-NO, 5VDC, 0.5A, THD
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 2900; Tensión De La Bobina:5Vdc; Bobina, Resistencia:370Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 2904-05-411