Coto 9301-05-00

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(6.09x22.86)mm SMD Dry
$ 6.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9301-05-00.

IHS

Datasheet2 pages11 years ago

Upverter

Master Electronics

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download Coto 9301-05-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(6.09x6.86)mm SMD Dry
Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Reed Relay 5VDC 300Ohm 0.5A SPST-NO(30.23x10.41x9.52)mm THT Dry
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9301-05-00 provided by its distributors.

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(6.09x22.86)mm SMD Dry
Series/Surface Mount Reed Relays | RELAY REED SPST 500MA 5V
Dry Reed Relay, 1 Form A, SPST, MBB, 0.014A (Coil), 6.5VDC (Coil), 70mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Reed Relay, Spst, 0.5A, 5Vdc, 15W, Smd; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:9300 Series; Relay Mounting:Surface Mount; Coil Resistance:350Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9301-05-00