Coto 2204-05-411

COTO TECHNOLOGY 2204-05-411 Reed Relay, SPST-NO, 5 VDC, Through Hole, 370 ohm, 500 mA
$ 10.588
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2204-05-411.

Electro Sonic

Datasheet2 pages19 years ago
Datasheet2 pages14 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-2.87%

Related Parts

Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.82x6.35x7.62)mm THT Dry
Reed Relay 5VDC 350Ohm 0.5A SPST-NO(6.09x22.86)mm SMD Dry
Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 2204-05-411 provided by its distributors.

COTO TECHNOLOGY 2204-05-411 Reed Relay, SPST-NO, 5 VDC, Through Hole, 370 ohm, 500 mA
Reed Relay 5VDC 370Ohm 0.5A SPST-NO(20.57x5.33x5.72)mm THT Dry
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: -; Relay Mounting: Through Hole; Coil Resistance: 370ohm; Switching Current Max: 500mA; Switching Voltage Max: 200V; SVHC
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 2200; Tensión De La Bobina:5Vdc; Bobina, Resistencia:370Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Coto Technology 2204-05-411
Relay, Reed SPST 5V; Coil Voltage VDC Nom:5V; Coil Resistance:370ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:5.72mm; External Width:20.57mm; External Depth:5.33mm; SVHC:No SVHC (19-Dec-2011); Coil Voltage Min:3.8VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.0A; Contact Resistance:100mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:5.72mm; Insulation Resistance:1000Gohm; Lead Spacing:17.78mm; Mounting Type:PCB; Must Actuate Voltage:3.8VDC; Must Release Voltage:0.4VDC; No. of Pins:4; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.1ms; Row Pitch:2.54mm; Series:2200; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V; Type:Electrostatic shield