Coto 2342-12-000

Dry Reed Relay, DPDT, Momentary, 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
$ 19.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2342-12-000.

IHS

Datasheet2 pages11 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+23.61%

CAD Models

Download Coto 2342-12-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Reed Relay 5VDC 175Ohm 0.25A DPDT(20.57x5.33x9.7)mm THT Dry
Reed Relay 12VDC 490Ohm 0.25A DPDT(30.23x16.76x9.52)mm THT Dry
Reed Relay 5VDC 65Ohm 0.25A DPDT(30.23x16.76x9.52)mm THT Dry
Reed Relay 5VDC 65Ohm 0.25A DPDT(30.23x16.76x9.52)mm THT Dry

Descriptions

Descriptions of Coto 2342-12-000 provided by its distributors.

Dry Reed Relay, DPDT, Momentary, 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
Reed Relay 12VDC 1KOhm 0.25A DPDT(20.57x5.33x9.7)mm THT Dry
RELAY, REED, DPDT, 100V, 0.25A, THT; Contact Configuration:DPDT; Coil Voltage:12VDC; Product Range:2300 Series; Relay Mounting:Through Hole; Coil Resistance:1kohm; Switching Current Max:250mA; Switching Voltage Max:100V; SVHC:No SVHCRoHS Compliant: Yes

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2342-12-000.