Coto 7142-12-1011

Reed Relay 12VDC 490Ohm 0.25A DPDT(30.23x16.76x9.52)mm THT Dry
$ 27.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 7142-12-1011.

IHS

Datasheet4 pages11 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
-0.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay, 2 Form C, 12 VDC; Surface Mount
Reed Relay 5VDC 65Ohm 0.25A DPDT(30.23x16.76x9.52)mm THT Dry
Reed Relay 5VDC 65Ohm 0.25A DPDT(30.23x16.76x9.52)mm THT Dry
Dry Reed Relay, DPDT, Momentary, 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
Reed Relay 5VDC 65Ohm 0.25A DPDT(30.23x16.76x9.52)mm THT Dry
RELAY REED DPDT 250MA 5V

Descriptions

Descriptions of Coto 7142-12-1011 provided by its distributors.

Reed Relay 12VDC 490Ohm 0.25A DPDT(30.23x16.76x9.52)mm THT Dry
Reed Relay, Dpdt, 12V, Es Shield, Diode |Coto Technology 7142-12-1011
Reed Relay, 2 Form C, 12V; ES Shield, Diode
Dry Reed Relay, 2 Form C, DPDT, BBM, 0.024A (Coil), 288mW (Coil), 0.25A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output