Coto 2342-05-000

Reed Relay 5VDC 175Ohm 0.25A DPDT(20.57x5.33x9.7)mm THT Dry
$ 23.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2342-05-000.

IHS

Datasheet2 pages14 years ago

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
-46.03%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2006-10-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dry Reed Relay, DPDT, Momentary, 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
Reed Relay 5VDC 65Ohm 0.25A DPDT(30.23x16.76x9.52)mm THT Dry
Reed Relay 12VDC 490Ohm 0.25A DPDT(30.23x16.76x9.52)mm THT Dry

Descriptions

Descriptions of Coto 2342-05-000 provided by its distributors.

Reed Relay 5VDC 175Ohm 0.25A DPDT(20.57x5.33x9.7)mm THT Dry
Electromechanical Relay DPDT 0.25A 5VDC 175Ohm Through Hole
Dry Reed Relay, 2 Form C, DPDT, Momentary, 0.029A (Coil), 143mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, REED, DPDT, 100V, 0.25A, THT; Contact Configuration: DPDT; Coil Voltage: 5VDC; Product Range: 2300 Series; Relay Mounting: Through Hole; Coil Resistance: 175ohm; Switching Current Max: 250mA; Switching Voltage Max: 100V;
Relay, Reed, Dpdt, 100V, 0.25A, Tht; Rango De Producto:Serie 2300; Tensión De La Bobina:5Vdc; Bobina, Resistencia:175Ohm; Corriente De Conmutación Máx.:250Ma; Tensión De Conmutación Máx.:100V; Contacto, Configuración:Dpdt |Coto Technology 2342-05-000