Coto 2341-12-010

Electromechanical Relay, SPDT, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
$ 13.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2341-12-010.

IHS

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-0.62%

CAD Models

Download Coto 2341-12-010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 24VDC 2KOhm 0.4A SPDT(22.6x6.98x8)mm THT Dry
RELAY REED SPDT 400MA 12V
RELAY REED SPDT 400MA 24V
TE ConnectivityJWD-172-5
Electromechanical Relay SPDT 0.5A 5VDC 200Ohm Through Hole
TE Connectivity2-1393771-4
JWD/JWS Series 0.5 Amp 5 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY

Descriptions

Descriptions of Coto 2341-12-010 provided by its distributors.

Electromechanical Relay, SPDT, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
COTO TECHNOLOGY 2341-12-010 Relay, Reed SPDT 12V
Reed Relay, Pseudo 1 Form C; 12 VDC, Electrostatic Shield
Relay, Reed, Spdt, 200V, 0.5A, Tht; Rango De Producto:Serie 2300; Tensión De La Bobina:12Vdc; Bobina, Resistencia:1Kohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spdt |Coto Technology 2341-12-010
Relay, Reed SPDT 12V; Coil Voltage VDC Nom:12V; Coil Resistance:1kohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:1 Form C; Relay Mounting:PCB; External Width:20.57mm; External Depth:5.33mm; SVHC:No SVHC (20-Jun-2011); Coil Voltage Min:9.0VDC; Contact Current DC Max:0.5A; Contact Current Max:1.5A; Contact Resistance:150mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1000V; External Length / Height:9.4mm; Insulation Resistance:1000Gohm; Lead Spacing:2.54mm; Mounting Type:PCB; Must Actuate Voltage:9.0VDC; Must Release Voltage:1.0VDC; No. of Pins:5; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.5ms; Row Pitch:2.54mm; Series:2300; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V; Type:Electrostatic shield