What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1393771-4

JWD/JWS Series 0.5 Amp 5 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY
$ 20.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393771-4.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Electro Sonic

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-27.44%

CAD Models

Download TE Connectivity 2-1393771-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityJWD-172-5
Electromechanical Relay SPDT 0.5A 5VDC 200Ohm Through Hole
Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
Reed Relay 5VDC 125Ohm 0.4A SPDT(22.6x7.5x8.25)mm THT Dry
TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
TE Connectivity2-1393771-7
Dry Reed Relay, 1 Form B, Spdt, Momentary, 0.024A (Coil), 12Vdc (Coil), 515Mw (Coil), 0.5A
TE Connectivity2-1462051-3
Electromechanical Relay 5VDC 178Ohm 2A SPDT (16x9.4x10.5)mm SMD Signal Relay

Descriptions

Descriptions of TE Connectivity 2-1393771-4 provided by its distributors.

JWD/JWS Series 0.5 Amp 5 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY
Reed Relay 5/6VDC 200Ohm 0.5A SPDT(19.56x8.22x8)mm THT Dry Medical
SPST-NC DIP Through hole mounting 19.56mm(Length)*8.22mm(height)
Electromechanical Relay SPDT 0.5A 5VDC 200Ohm Through Hole
Reed Relays Dip 5/6 Vdc Spdt W/ Suppress; |Amp Te Connectivity 2-1393771-4
Dry Reed Relay, 1 Form B, SPDT, Momentary, 0.03A (Coil), 6VDC (Coil), 575mW (Coil), 0.5A (Contact), 10VDC (Contact), DC Input, DC Output, Panel Mount
JWD-172-159=REED RELAYS Contact Voltage Rating: 10 VDC Signal Relay Coil Power Rating (DC): 575 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.27dB @ 900MHz -.02dB @ 100MHz Signal Relay Mounting Type: Printed Circuit Board Low Signal Relay | 10 VDC 575 mW -20.7dB @ 900MHz -.27dB @ 900MHz | Part Number: JWD-172-159 | Internal Number: 2-1393771-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWD-172-159