Coto 2341-05-000

Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
$ 14.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2341-05-000.

ODG (Origin Data Global)

Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
-11.21%

CAD Models

Download Coto 2341-05-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2006-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityJWD-172-5
Electromechanical Relay SPDT 0.5A 5VDC 200Ohm Through Hole
TE Connectivity2-1393771-4
JWD/JWS Series 0.5 Amp 5 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY
Reed Relay 5VDC 125Ohm 0.4A SPDT(22.6x7.5x8.25)mm THT Dry
Reed Relay 5VDC 125Ohm 0.4A SPDT(22.6x6.98x8)mm THT Dry
Reed Relay 5VDC 125Ohm 0.4A SPDT(22.6x7.5x8.25)mm THT Dry

Descriptions

Descriptions of Coto 2341-05-000 provided by its distributors.

Reed Relay 5VDC 230Ohm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 5VDC (Coil), 110mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
RELAY, REED, SPDT, 200V, 0.5A, THT; Contact Configuration:SPDT; Coil Voltage:5VDC; Product Range:2300 Series; Relay Mounting:Through Hole; Coil Resistance:230ohm; Switching Current Max:500mA; Switching Voltage Max:200V 6
Relay, Reed, Spdt, 200V, 0.5A, Tht; Rango De Producto:Serie 2300; Tensión De La Bobina:5Vdc; Bobina, Resistencia:230Ohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spdt |Coto Technology 2341-05-000