Cornell Dubilier WMF4P22K-F

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF4P22K-F.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Sager Electronics

New Yorker Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cornell DubilierWMF1P22K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell DubilierWMF05P22K-F
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell DubilierMMWA2P22K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 400V PET 10% (8 X 26.5mm) Axial 100C Bulk
Cap Film 0.22uF 400V PET 10% (8 X 26.5mm) Axial 100C Ammo
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier WMF4P22K-F provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Axial FILM CAPACITOR WMF 200V 0.22muF ±10% 0.594Diax1.374L 15.10mmx34.90mm
Cap Film 0.22uF 400V PET 10% (15.1 X 34.9mm) Axial 125C
CAPACITOR POLY FILM 0.22UF, 400V, AXIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Mounting:Through Hole
Capacitor Polyester Film 0.22Uf, 400V, 10%, Axial; Rango De Producto:Serie Wmf; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier WMF4P22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMF4P22KF