Vishay MKT1813422405G

Cap Film 0.22uF 400V PET 10% (8 X 26.5mm) Axial 100C Ammo
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813422405G.

Newark

Datasheet15 pages10 years ago
Datasheet15 pages10 years ago
Datasheet13 pages16 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-33.13%

Related Parts

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell DubilierWMF1P22K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell DubilierWMF05P22K-F
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell DubilierMMP6P22K-F
Axial FILM CAPACITOR MMP 250V 0.22muF ±10% 0.591W 0.354Tx1.063L 15.00mm 9.00mmx27.00mm

Descriptions

Descriptions of Vishay MKT1813422405G provided by its distributors.

Cap Film 0.22uF 400V PET 10% (8 X 26.5mm) Axial 100C Ammo
MKT1813 Series 400 V 0.22 µF ±10% Ø 5 x 11 mm Axial Polyester DC Film Capacitor
CAPACITOR, FILM, MKT 220NF 10% 400VDC AXIAL ENCASED
CAP FILM 0.22UF 10% 400VDC AXIAL
Axial MKT1813 400V 0.22muF ±10% 0.315Diax1.043L 8.00mmx26.50mm
220nF ¡À10% , 400V 200V 26.5mm*26.5mm
CAPACITOR, 0.22UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:8mm; External Length / Height:26.5mm; Lead Diameter:0.8mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:200V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric