Cornell Dubilier MMWA2P22K-F

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MMWA2P22K-F.

Master Electronics

Datasheet3 pages4 years ago

Newark

element14 APAC

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-33.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-03-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell DubilierWMF2P22K-F
Cap Film 0.22uF 200V/250V PET 10%( 10.5 X 30.1mm) Axial 125C
Cornell DubilierWMF05P22K-F
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cornell DubilierWMF1P22K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier MMWA2P22K-F provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 200V/250V PET 10%( 7.9 X 17.4mm) Axial 125C
Axial FILM CAPACITOR MMWA 125V 0.22muF ±10% 0.311Diax0.685L 7.90mmx17.40mm
POWER FILM CAPACITOR, METALLIZED PET, AXIAL, .22PF, 10%, THROUGH HOLE
Film Capacitor 0.22 microfarad 200/250 VDC
Film Capacitor, 0.22Uf, 250V; Rango De Producto:Serie Mmwa; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:-; Espaciado De Cable:- |Cornell Dubilier MMWA2P22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMWA2P22KF