Cornell Dubilier WMC08S33K-F

Film Capacitor, Polyester, 80V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMC08S33K-F.

Electro Sonic

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

Sager Electronics

New Yorker Electronics

Newark

Mouser

Inventory History

3 month trend:
-22.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cornell DubilierWMF1S33K-F
Cap Film 0.033uF 100V PET 10% (6.5 X 17.4mm) Axial 125C | Cornell-Dubilier WMF1S33K-F
Cap Film 0.033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C Loose in Box
Cap Film 0.033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Yageo GroupR82EC2330DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Cornell DubilierMMP6S33K-F
Axial FILM CAPACITOR MMP 250V 0.033muF ±10% 0.394W 0.236Tx0.669L 10.00mm 6.00mmx17.00mm
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier WMC08S33K-F provided by its distributors.

Film Capacitor, Polyester, 80V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 80V PET 10% (5.8 X 11.9mm) Axial 125C T/R
Axial FILM CAPACITOR WMC 50V 0.033muF ±10% 0.228Diax0.469L 5.80mmx11.90mm
WMC Series 80 V 0.033 uF ±10 % Axial Polyester Film/Foil Capacitor
Capacitor, Film- .033uF,80V,10% | Cornell-Dubilier WMC08S33K-F
Capacitor Polyester Film 0.033Uf, 80V, 10%, Axial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Axial Leaded; Capacitance:0.033Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):80V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier WMC08S33K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMC08S33KF