Vishay BFC237021333

Cap Film 0.033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C Loose in Box
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237021333.

IHS

Datasheet18 pages3 years ago

Farnell

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+10.55%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.204
$ 0.446
Stock
48,978
7,214
Authorized Distributors
6
4
Capacitance
33 nF
33 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.033uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C T/R
Cap Film 0.033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105C Ammo Pack
Cap Film 0.033uF 100V PET 10% (10 X 2.5 X 7.5mm) Radial 7.5mm 100°C Bulk
Yageo GroupR82EC2330DQ50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.033Uf, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237021333 provided by its distributors.

Cap Film 0.033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C Loose in Box
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
MKT370 Series 7.2x6.5x2.5mm 100 V 0.033 uF Radial Metallized PET Film Capacitor
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR POLYESTER FILM 0.033UF, 100V, 10%, RADIAL; Dielectric Type:Metallized PET; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.033µF; Capacitance Tolerance:± 10%; Voltage(AC):63V; Voltage(DC):100V 75M197
x Low-inductive wound cell of metallized polyethylene terephthalate (PETP) film, potted with epoxy resin in a flame-retardant case x Radial leads, solder-coated x Small stand-off pips allow removal of solder flux etc. during cleaning of the printed-circuit board.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 370 21333
  • 2222 370 21333.
  • BFC237021333.