Cornell Dubilier TC50200

Cap Aluminum Lytic 2000uF 50V -10% to 75% (25.4 X 66.675mm) Axial 0.07 Ohm 3448mA 1000h 85C
$ 14.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TC50200.

Farnell

Datasheet3 pages12 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-08-31
LTD Date2014-08-31

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 63V 2200muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 63V 2200muF ±20% 1.181Dia 30.00mm
Cornell DubilierTCX212U040L2L
Aluminum Electrolytic Capacitor 2100Uf, 40V, +75, -10%, Axial
KYOCERA AVXUVZ1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 2200muF ±20% 0.709Dia 18.00mm
Cornell DubilierLP222M063E3P3
Cap Aluminum Lytic 2200uF 63V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 1550mA 1000h 105C
United Chemi-ConEKMQ630EC3222MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of Cornell Dubilier TC50200 provided by its distributors.

Cap Aluminum Lytic 2000uF 50V -10% to 75% (25.4 X 66.675mm) Axial 0.07 Ohm 3448mA 1000h 85C
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TC 50V 2000muF -10% +75% 1.000Diax2.625L 25.40mmx66.68mm
Capacitor, Al Electrolytic, 2000 uF, 50 WVDC, 65 VDC, -10%, +75%, Axial Leaded
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 2000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 2000Uf, 50V, +75, -10%, Axial; Capacitance:2000Μf; Voltage(Dc):50V; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:6000 Hours @ 105°C; Polarity:Polar; Esr:0.07Ohm Rohs Compliant: No |Cornell Dubilier TC50200

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC50200.