Vishay 173D566X9006X

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
$ 3.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D566X9006X.

IHS

Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 3.176
$ 3.015
Stock
2,140
4,447
Authorized Distributors
2
3
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
2.7 µA
2.7 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

150D Series 56 uF ±10 % 6 V Axial Solid Electrolyte Tantalum Capacitor
Cornell DubilierTDC566K006NSF
Cap Tant Solid 56uF 6V 10% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk

Descriptions

Descriptions of Vishay 173D566X9006X provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
Capacitor,56Uf,6Vdc,10-% Tol,10+% Tol |Vishay 173D566X9006X
CAP TANT 56UF 10% 6V AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric