What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SLP681M160E1P3

Cap Aluminum Lytic 680uF 160V 20% (30 X 25mm) Snap-In 10mm 0.293 Ohm 1820mA 3000h 105C
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP681M160E1P3.

Electro Sonic

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP681M200E3P3
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.293 Ohm 1780mA 3000h 105C
Cornell DubilierSLP681M200C7P3
Capacitor; Aluminum Electrolytic; Cap 680uF; Tol20%; Snap In; Vol-Rtg 200V; 25X40
Cornell DubilierSLP681M200C5P3
Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C
NichiconLGU2C681MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 680muF ±20% 1.181Dia 30.00mm
NichiconLGU2Z681MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconLGU2C681MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 680muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier SLP681M160E1P3 provided by its distributors.

Cap Aluminum Lytic 680uF 160V 20% (30 X 25mm) Snap-In 10mm 0.293 Ohm 1820mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 680uF 160V 20% 105C
Capacitor;Aluminum Electrolytic;Cap 680uF;Tol20%;Snap In;Vol-Rtg 160V;30X25 | Cornell-Dubilier SLP681M160E1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
Aluminum Electrolytic Capacitor 680Uf, 160V, 20%, Snap-In; Capacitance:680Μf; Voltage(Dc):160V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP681M160E1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor