Cornell Dubilier SLPX561M200E1P3

Capacitor, Aluminum Electrolytic, Cap 560UF, TOL20%, Snap in, 200V, 30X25
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX561M200E1P3.

Official Datasheet17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.96
$ 2.36
$ 2.36
Stock
2,114
27,794
27,794
Authorized Distributors
5
5
5
Capacitance
560 µF
560 µF
560 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
355 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.15 A
2.15 A
2.15 A
Height - Seated (Max)
24.9936 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierSLP561M220H1P3
Aluminum Electrolytic Capacitors - Snap In 560uF 220V 20% 105C
Cornell DubilierSLP561M180E1P3
Cap Aluminum Lytic 560uF 180V 20% (30 X 25mm) Snap-In 10mm 0.355 Ohm 1670mA 3000h 105C
Cornell DubilierSLP561M200E1P3
Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 105C
PanasonicECO-S2EP561EA
Cap Aluminum 560uF 250V 20% (35 X 25mm) Snap-In 10mm 0.326 Ohm 2250mA 3000h 85°C Bulk
NichiconLGU2E561MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 560muF ±20% 1.378Dia 35.00mm
PanasonicEET-ED2D561DA
Cap Aluminum 560uF 200V 20% (30 X 25mm) Snap-In 10mm 0.266 Ohm 2140mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX561M200E1P3 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 560UF, TOL20%, SNAP IN, 200V, 30X25
Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 200V 20% (30 X 25mm) Snap-In 10mm 0.355 Ohm 2150mA 3000h 85C
Aluminum Electrolytic Capacitor Polarized
Aluminum Electrolytic Capacitor 560Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:560Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:30Mm; Resistencia Esr:0.355Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX561M200E1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor