Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP561M180C3P3

Aluminum Electrolytic Capacitors - Snap In 560uF 180V 20% 105C
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP561M180C3P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cornell DubilierSLP561M200E1P3
Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 105C
Cornell DubilierSLP561M200A4P3
SLP series 200V 560uF 25x45mm 20% 105'C Snap in Aluminum Electrolytic Capacitor
KYOCERA AVXLGU2D561MELA
Cap Aluminum Lytic 560uF 200V 20% (25 X 30mm) Snap-In 10mm 1670mA 3000h 105C Bulk
Cornell DubilierSLPX561M160A3P3
Capacitor; Aluminum Electrolytic; Cap 560uF; Tol20%; Snap In; Vol-Rtg 160V; 22X30
PanasonicECOS2DB561DA
Cap Aluminum 560uF 200V 20% (30 X 25mm) Aluminum Cylindrical Can 10mm 0.355 Ohm 1500mA 3000 hr 105°C Bulk
NichiconLGU2C561MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 560muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier SLP561M180C3P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 560uF 180V 20% 105C
Capacitor;Aluminum Electrolytic;Cap 560uF;Tol20%;Snap In;Vol-Rtg 180V;25X30 | Cornell-Dubilier SLP561M180C3P3
Cap Aluminum Lytic 560uF 180V 20% (25 X 30mm) Snap-In 10mm 0.355 Ohm 1.67A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor 560Uf, 180V, 20%, Snap-In; Capacitance:560Μf; Voltage(Dc):180V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP561M180C3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor