Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LLS2D471MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 470muF ±20% 0.984Dia 25.00mm
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2D471MELA.

IHS

Datasheet5 pages4 years ago

Farnell

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+1809%

CAD Models

Download KYOCERA AVX LLS2D471MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.576
Stock
26,626
9,559
Authorized Distributors
6
2
Capacitance
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.95 A
1.93 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXLLS2E471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 470muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX471M250E1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 470muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2E471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 470muF ±20% 1.378Dia 35.00mm
NichiconLGU2P471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 470muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX471M160C1P3
Capacitor; Aluminum Electrolytic; Cap 470uF; Tol20%; Snap In; Vol-Rtg 160V; 25X25
Cornell DubilierSLP471M200E1P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 470UF;TOL20%;SNAP IN;VOL-RTG 200V;30X25

Descriptions

Descriptions of KYOCERA AVX LLS2D471MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 470muF ±20% 0.984Dia 25.00mm
470uF 200 V Aluminum Electrolytic Cap Radial, Can - Snap-In 3000 Hrs 85C
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 200V, 20%, SNAP-IN
CAPACITOR, AL ELECTROLYTIC, CAP 470UF, 200V, 20%, 85 DEG, 25X 25MM, SNAP-IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 1.95A@120Hz 10mm 200V 470uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
470μF 200V ±20% 10mm 3000h@ 85°C 1.95A@ 120Hz,2.925A@ 50kHz Plugins,D25xL25mm snap-in mounting,Through hole mounting 25mm*25mm*25mm
Aluminum Electrolytic Capacitor 470Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Ls; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:25Mm; Resistencia Esr:-; Altura:25Mm; Espaciado De Cable:10Mm |Nichicon LLS2D471MELA
CAPACITOR ALUM ELECT 470UF, 200V, SNAP-IN; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:1000 hours @ 85°C; Height:25mm; Diameter:25mm; Capacitor Mounting:Through Hole; Lead Spacing:10mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX