Cornell Dubilier SLPX392M080C4P3

Aluminum Electrolytic Capacitors - Snap In 3900uF 80V 20% 85C
$ 6.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX392M080C4P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Newark

Sager Electronics

Alternate Parts

Price @ 1000
$ 6.73
$ 7.52
Stock
4,558
10,658
Authorized Distributors
4
5
Capacitance
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
85 mΩ
80 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.62 A
3.6 A
Height - Seated (Max)
45.0088 mm
46.99 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX392M100K452
Capacitors, Aluminum Electrolytic, Snap In 3900uF 100V 20% | Cornell-Dubilier 380LX392M100K452
PanasonicECO-S2AP392DA
Cap Aluminum 3900uF 100V 20% (30 X 45mm) Snap-In 10mm 0.077 Ohm 4540mA 3000h 85°C Bulk
PanasonicECO-S1KP392CA
Cap Aluminum 3900uF 80V 20% (25 X 45mm) Snap-In 10mm 0.077 Ohm 3590mA 3000h 85°C Bulk
Cornell DubilierSLPX392M100H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 3900muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2AP392EA
Cap Aluminum 3900uF 100V 20% (35 X 35mm) Snap-In 10mm 0.081 Ohm 4540mA 3000h 85°C Bulk
Cornell Dubilier381LX392M063J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 3900muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX392M080C4P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 3900uF 80V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
85 °C Snap-In Aluminum Electrolytic 3900µF 80V
CAP ALUM 3900UF 20% 80V SNAP TH
Capacitor Alum Elec 3900Uf, 80V, 20%, Snap-In; Capacitance:3900Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:Can; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Diameter:25Mm; Esr:0.085Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX392M080C4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor