Cornell Dubilier SLPX392M035A1P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 3900muF ±20% 0.866Dia 22.00mm
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX392M035A1P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.45%

Alternate Parts

Price @ 1000
$ 1.015
$ 1.241
Stock
5,812
1,074
Authorized Distributors
6
5
Capacitance
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
136 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.22 A
2.22 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP392M035A3P3
Cap Aluminum Lytic 3900uF 35V 20% (22 X 30mm) Snap-In 10mm 0.136 Ohm 2000mA 3000h 105C
PanasonicECO-S1VA392BA
Cap Aluminum 3900uF 35V 20% (22 X 30mm) Snap-In 10mm 0.111 Ohm 2000mA 3000h 105°C Bulk
NichiconLLS1V392MELZ
Cap Aluminum Lytic 3900uF 35V 20% (22 X 25mm) Snap-In 10mm 2220mA 3000h 85C Bulk
NichiconLGU1V392MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 3900muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1VA392AA
CAPACITOR 3900UF 35V ELECT TSHA
United Chemi-ConEGPA250ELL392MM25S
Cap Aluminum Lytic 3900uF 25V 20% (18 X 25mm) Radial 7.5mm 0.024 Ohm 3200mA 3000h 125C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX392M035A1P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 3900muF ±20% 0.866Dia 22.00mm
Capacitors, Aluminum Electrolytic, Snap In 3900uF 35V 20% 85C | Cornell-Dubilier SLPX392M035A1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Cap Aluminum Lytic 3900uF 35V 20% (22 X 25mm) Snap-In 10mm 0.136 Ohm 2.22A 3000h 85C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor