Cornell Dubilier SLPX123M035E5P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 12000muF ±20% 1.181Dia 30.00mm
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX123M035E5P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Newark

Sager Electronics

Alternate Parts

Price @ 1000
$ 5.17
$ 2.29
Stock
3,532
18,180
Authorized Distributors
4
6
Capacitance
12 mF
12 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
44 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.14 A
4.14 A
Height - Seated (Max)
35.0012 mm
37.0078 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1VP123CA
Cap Aluminum 12000uF 35V 20% (25 X 45mm) Snap-In 10mm 0.044 Ohm 5050mA 3000h 85°C Bulk
Cornell Dubilier381LX123M025A012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 12000muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1EP123DA
Cap Aluminum 12000uF 25V 20% (30 X 30mm) Snap-In 10mm 0.048 Ohm 4100mA 3000h 85°C Bulk
PanasonicECO-S1VA123EA
Cap Aluminum 12000uF 35V 20% (35 X 30mm) Snap-In 10mm 0.035 Ohm 3500mA 3000h 105°C Bulk
Cornell Dubilier381LX123M035A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 12000muF ±20% 1.378Dia 35.00mm
United Chemi-ConEGPD250ELL123MM40H
GPD Series 25 V 12000 uF 135°C Ø18x40mm LS=7.5mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier SLPX123M035E5P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 12000muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 12000uF 35V 20% 85C | Cornell-Dubilier SLPX123M035E5P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
Capacitor Alum Elec 12000Uf 35V 20%, Snap-In; Capacitance:12000Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:Can; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Diameter:30Mm; Esr:0.044Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX123M035E5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor