Panasonic ECO-S1VP123CA

Cap Aluminum 12000uF 35V 20% (25 X 45mm) Snap-In 10mm 0.044 Ohm 5050mA 3000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1VP123CA.

IHS

Datasheet9 pages15 years ago

Master Electronics

DigiKey

CAD Models

Download Panasonic ECO-S1VP123CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 2.27
Stock
300
61,340
61,340
Authorized Distributors
0
6
6
Capacitance
12 mF
12 mF
12 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
44 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.05 A
4.15 A
4.15 A
Height - Seated (Max)
45.0088 mm
46.99 mm
46.99 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell DubilierSLPX123M035C4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 12000muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX123M035A022
Cap Aluminum Lytic 12000uF 35V 20% (35 X 30mm) Snap-In 10mm 0.044 Ohm 5100mA 3000h 85°C
Cornell DubilierSLPX123M035H3P3
Cap Aluminum Lytic 12000uF 35V 20% (35 X 30mm) Snap-In 10mm 0.044 Ohm 4270mA 3000h 85C
PanasonicECO-S1EP123DA
Cap Aluminum 12000uF 25V 20% (30 X 30mm) Snap-In 10mm 0.048 Ohm 4100mA 3000h 85°C Bulk
United Chemi-ConEGPD250ELL123MM40H
GPD Series 25 V 12000 uF 135°C Ø18x40mm LS=7.5mm Aluminum Electrolytic Capacitor
PanasonicECO-S1VA123EA
Cap Aluminum 12000uF 35V 20% (35 X 30mm) Snap-In 10mm 0.035 Ohm 3500mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECO-S1VP123CA provided by its distributors.

Cap Aluminum 12000uF 35V 20% (25 X 45mm) Snap-In 10mm 0.044 Ohm 5050mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
CAPACITOR 12000UF 35V ELECT TSUP
Al Lytic Snap-in TSUP Series, 85C 35WV, 12000uF, 25x45mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1VP123CA