Cornell Dubilier SLPX122M200C9P3

Cap Aluminum Lytic 1200uF 200V 20% (25 X 50mm) Snap-In 10mm 0.166 Ohm 3610mA 3000h 85C
$ 11.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX122M200C9P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Newark

Sager Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP122M200E4P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
Cornell Dubilier381LX122M250A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX122M200K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1200muF ±20% 1.181Dia 30.00mm
PanasonicECOS2EB122EA
Capacitor Aluminum 1200uF 250VDC 20% 35 X 45mm Snap-In 10mm 0.166 Ohm 2300mA 3000 hr Bulk
NichiconLGU2P122MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 1200muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2DP122DA
Cap Aluminum 1200uF 200V 20% (30 X 45mm) Snap-In 10mm 0.166 Ohm 3500mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX122M200C9P3 provided by its distributors.

Cap Aluminum Lytic 1200uF 200V 20% (25 X 50mm) Snap-In 10mm 0.166 Ohm 3610mA 3000h 85C
Capacitors, Aluminum Electrolytic, Snap In 1200uF 200V 20% 85C | Cornell-Dubilier SLPX122M200C9P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Capacitor Alum Elec 1200Uf 200V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:1200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:25Mm; Resistencia Esr:0.166Ohm; Altura:50Mm; Espaciado De Cable:10Mm |Cornell Dubilier SLPX122M200C9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor