Cornell Dubilier SLPX102M250H5P3

Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 250V; 35X35
$ 3.583
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX102M250H5P3.

Farnell

Datasheet9 pages4 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.583
$ 4.05
$ 4.05
Stock
1,982
10,837
10,837
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.48 A
3.48 A
3.48 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-06-04

Related Parts

PanasonicECO-S2EP102EX
Cap Aluminum 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 3000h 85°C Bulk
Cornell DubilierSLP102M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
Cornell Dubilier380LX102M200K032
Capacitors, Aluminum Electrolytic, Snap In 1000uF 200V 20% | Cornell-Dubilier 380LX102M200K032
PanasonicEETED2D102DA
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 0.149 Ohm 2840mA 3000h 105°C Bulk
Cornell Dubilier380LX102M200A022
Cap Aluminum 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 0.199 Ohm 3300mA 3000h 85°C
KYOCERA AVXLLS2D102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX102M250H5P3 provided by its distributors.

Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 250V; 35X35
Cap Aluminum Lytic 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3480mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1000Uf 250V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:35Mm; Resistencia Esr:0.199Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX102M250H5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor