Cornell Dubilier SLP392M050C3P3

Aluminum Electrolytic Capacitors - Snap In 3900uF 50V 20% 105C
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP392M050C3P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.3
$ 1.71
$ 1.71
Stock
9,882
1,792
1,792
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
119 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.2 A
2.28 A
2.28 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP392M035A3P3
Cap Aluminum Lytic 3900uF 35V 20% (22 X 30mm) Snap-In 10mm 0.136 Ohm 2000mA 3000h 105C
Cornell DubilierSLPX392M035A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 3900muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1VA392BA
Cap Aluminum 3900uF 35V 20% (22 X 30mm) Snap-In 10mm 0.111 Ohm 2000mA 3000h 105°C Bulk
PanasonicECO-S1VA392AA
CAPACITOR 3900UF 35V ELECT TSHA
Cornell DubilierSLPX392M063A4P3
Cap Aluminum Lytic 3900uF 63V 20% (22 X 45mm) Snap-In 10mm 0.102 Ohm 3090mA 3000h 85C
NichiconLGU1V392MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 3900muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier SLP392M050C3P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 3900uF 50V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 50V 3900muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Cap Aluminum Lytic 3900uF 50V 20% (25 X 30mm) Snap-In 10mm 0.119 Ohm 2.2A 3000h 105C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor