Cornell Dubilier SLP221M450E3P3

SLP Series 450 V 220 uF ±20 % 30 x 30 mm Snap In Aluminum Electrolytic Capacitor
$ 4.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP221M450E3P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.02%

Alternate Parts

Price @ 1000
$ 4.338
$ 2.864
$ 2.864
Stock
7,149
374,003
374,003
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.508 Ω
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.05 A
1.35 A
1.35 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP221M400E5P3
Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20%
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 220muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM401VSN221MR30W
SERIES: KMM-LU; VOLT: 400; CAP: 220; DIA X LENGTH: 29X29; PACKAGING: SNAP-IN
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 220muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 220muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX221M450H3P3
Capacitor; Aluminum Electrolytic; Cap 220uF; Snap-In; Vol-Rtg 450V; 35X30; 85C

Descriptions

Descriptions of Cornell Dubilier SLP221M450E3P3 provided by its distributors.

SLP Series 450 V 220 uF ±20 % 30 x 30 mm Snap In Aluminum Electrolytic Capacitor
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 220muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
Capacitor;Aluminum Electrolytic;Cap 220uF;Snap-In;Vol-Rtg 450V;30X30;105C | Cornell-Dubilier SLP221M450E3P3
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1.508 Ohm 1.05A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP, 220µF, 450V, ALU ELEC, SNAP IN; Capacitance: 220µF; Voltage Rating: 450V; Product Range: SLP Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance To; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor 220Uf, 450V, 20%, Snap-In; Rango De Producto:Serie Slp; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:30Mm; Resistencia Esr:1.508Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLP221M450E3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor