Cornell Dubilier SLP183M035H7P3

Cap Aluminum Lytic 18000uF 35V 20% (35 X 40mm) Snap-In 10mm 0.029 Ohm 4510mA 3000h 105C
$ 9.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP183M035H7P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 9.58
$ 3.99
Stock
2,404
23,641
Authorized Distributors
5
6
Capacitance
18 mF
18 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.51 A
4.37 A
Height - Seated (Max)
40.005 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX183M025K032
Capacitors, Aluminum Electrolytic, Snap In 18000uF 25V 20% | Cornell-Dubilier 380LX183M025K032
PanasonicECO-S1VP183DA
Cap Aluminum 18000uF 35V 20% (30 X 45mm) Snap-In 10mm 0.03 Ohm 5680mA 3000h 85°C Bulk
Cornell DubilierSLPX183M025C4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 18000muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX183M025J052
Capacitors, Aluminum Electrolytic, Snap In 18000uF 25V 20% | Cornell-Dubilier 381LX183M025J052
PanasonicECO-S1EP183CA
Cap Aluminum 18000uF 25V 20% (25 X 45mm) Snap-In 10mm 0.035 Ohm 5470mA 3000h 85°C Bulk
PanasonicECO-S1EA183EA
Cap Aluminum 18000uF 25V 20% (35 X 35mm) Snap-In 10mm 0.03 Ohm 3900mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP183M035H7P3 provided by its distributors.

Cap Aluminum Lytic 18000uF 35V 20% (35 X 40mm) Snap-In 10mm 0.029 Ohm 4510mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 18000uF 35V 20% 105C | Cornell-Dubilier SLP183M035H7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
Capacitor Alum Elec 18000Uf 35V 20%, Snap-In; Capacitance:18000Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:Can; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Diameter:35Mm; Esr:0.029Ohm Rohs Compliant: Yes |Cornell Dubilier SLP183M035H7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor