Cornell Dubilier 381LX183M025J052

Capacitors, Aluminum Electrolytic, Snap In 18000uF 25V 20% | Cornell-Dubilier 381LX183M025J052
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX183M025J052.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S1EA183EA
Cap Aluminum 18000uF 25V 20% (35 X 35mm) Snap-In 10mm 0.03 Ohm 3900mA 3000h 105°C Bulk
Cornell DubilierSLPX183M025C4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 18000muF ±20% 0.984Dia 25.00mm
NichiconLGU1E183MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
PanasonicECO-S1EP183CA
Cap Aluminum 18000uF 25V 20% (25 X 45mm) Snap-In 10mm 0.035 Ohm 5470mA 3000h 85°C Bulk
PanasonicECO-S1VP183DA
Cap Aluminum 18000uF 35V 20% (30 X 45mm) Snap-In 10mm 0.03 Ohm 5680mA 3000h 85°C Bulk
Cornell DubilierSLP183M035H7P3
Cap Aluminum Lytic 18000uF 35V 20% (35 X 40mm) Snap-In 10mm 0.029 Ohm 4510mA 3000h 105C

Descriptions

Descriptions of Cornell Dubilier 381LX183M025J052 provided by its distributors.

Capacitors, Aluminum Electrolytic, Snap In 18000uF 25V 20% | Cornell-Dubilier 381LX183M025J052
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
105 °C High Ripple, Snap-In Aluminum 18000µF 25V
CAP ALUM 18000UF 20% 25V SNAP TH
Capacitor Alum Elec, 18000Uf, 25V; Capacitance:18000Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Range:381Lx Series Rohs Compliant: Yes |Cornell Dubilier 381LX183M025J052

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor