Cornell Dubilier SLP182M180H4P3

Aluminum Electrolytic Capacitors - Snap In 1800uF 180V 20% 105C
$ 14.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP182M180H4P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLP182M200H4P3
Capacitor; Aluminum Electrolytic; Cap 1800uF; Tol20%; Snap In; Vol-Rtg 200V; 35X45
Cornell Dubilier381LX182M200A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1800muF ±20% 1.378Dia 35.00mm
PanasonicEET-ED2D182EA
Cap Aluminum 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 0.083 Ohm 3840mA 3000h 105°C Bulk
Cornell DubilierSLP182M200H7P3
Cap Aluminum Lytic 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.111 Ohm 3310mA 3000h 105C
KYOCERA AVXLGU2D182MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1800muF ±20% 1.378Dia 35.00mm
NichiconLGU2Z182MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLP182M180H4P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1800uF 180V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 180V 1800muF ±20% 1.378Dia 35.00mm
Capacitor;Aluminum Electrolytic;Cap 1800uF;Tol20%;Snap In;Vol-Rtg 180V;35X45 | Cornell-Dubilier SLP182M180H4P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1800Uf 180V 20%, Snap-In; Capacitance:1800Μf; Voltage(Dc):180V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP182M180H4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor