Cornell Dubilier SLP123M010C1P3

Cap Aluminum Lytic 12000uF 10V 20% (25 X 25mm) Snap-In 10mm 0.061 Ohm 2200mA 3000h 105C
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP123M010C1P3.

Electro Sonic

Datasheet9 pages4 years ago

New Yorker Electronics

Master Electronics

Newark

Sager Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell Dubilier381LX123M016H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 12000muF ±20% 0.866Dia 22.00mm
NichiconLLS1C123MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 12000muF ±20% 0.984Dia 25.00mm
NichiconLLS1C123MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 12000muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
United Chemi-ConESMH160VSN123MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF
PanasonicECOS1CA123BA
Cap Aluminum 12000uF 16V 20% (22 X 35mm) Snap-In 10mm 0.055 Ohm 2900mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP123M010C1P3 provided by its distributors.

Cap Aluminum Lytic 12000uF 10V 20% (25 X 25mm) Snap-In 10mm 0.061 Ohm 2200mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 12000uF 10V 20% 105C | Cornell-Dubilier SLP123M010C1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
Capacitor Alum Elec 12000Uf 10V 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:12000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:25Mm; Resistencia Esr:0.061Ohm; Altura:25Mm; Espaciado De Cable:10Mm |Cornell Dubilier SLP123M010C1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor