Cornell Dubilier SLP101M450A5P3

Cap Aluminum Lytic 100uF 450V 20% (22 X 35mm) Snap-In 10mm 3.317 Ohm 690mA 3000h 105C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP101M450A5P3.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.122
$ 2.122
Stock
1
86,514
86,514
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.317 Ω
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
690 mA
690 mA
690 mA
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-10-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-04

Related Parts

United Chemi-ConESMM401VSN101MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKMM401VSN101MR20S
Cap Aluminum 100uF 400V 20% (30 X 20mm) Snap-In 10mm 600mA 3000h 105C
United Chemi-ConEKMH451VNN101MQ30T
Cap Aluminum Lytic 100uF 450V 20%( 25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C
Cornell DubilierSK101M350ST
Cap Aluminum 100uF 350V 20% (18 X 36mm) Radial 7.5mm 2.65 Ohm 360mA 2000h 85°C
Cornell DubilierSK101M010ST
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 2.52 Ohm 180mA 2000h 85C Standard
Cornell DubilierSEK101M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier SLP101M450A5P3 provided by its distributors.

Cap Aluminum Lytic 100uF 450V 20% (22 X 35mm) Snap-In 10mm 3.317 Ohm 690mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Snap In 100uF 450Volts
Snapmounts |Cornell Dubilier SLP101M450A5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor