Cornell Dubilier SK332M035ST

Cap Aluminum 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 0.1 Ohm 2220mA 2000h 85C
$ 8.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK332M035ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Newark

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+72.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK332M025ST
Cap Aluminum Lytic 3300uF 25V 20% (16 X 32mm) Radial 7.5mm 0.1 Ohm 1950mA 2000h 85C Standard
Cornell DubilierSEK332M035ST
Capacitor,Aluminum Electrolytic,3300 uF,20%,35 VDC,Radial,18x36mm,ESR 0.07 Ohms
NichiconUKW1V332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 35V 3300muF ±20% 0.630Dia 16.00mm
PanasonicECA-1VHG332
Cap Aluminum 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1610mA 2000h 105°C Bulk
PanasonicEEU-HD1V332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 3300muF ±20% 0.630Dia 16.00mm
PanasonicEEUHD1V332B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 3300muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Cornell Dubilier SK332M035ST provided by its distributors.

Cap Aluminum 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 0.1 Ohm 2220mA 2000h 85C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 35V 3300muF ±20% 0.709Dia 18.00mm
Capacitor; Al Electrolytic;3300uF;35VDC;20%;Radial;18mmdia.;35mmL;44VDC;2220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 3300µF 35V
Capacitor; Capacitor Type:General Purpose; Capacitance:3300µF; Voltage Rating:35VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Lead Spacing:0.295"; Termination Type:Radial Leaded; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor