Cornell Dubilier SFA37S7.5K219B-F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFA37S7.5K219B-F.

Newark

Datasheet5 pages10 years ago

Farnell

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 6.368
Stock
1
10,116
Authorized Distributors
0
6
Capacitance
7.5 µF
7.5 µF
Dielectric
PP
-
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
370 V
-
Tolerance
10 %
10 %
Termination
Quick Connect
-
Height - Seated (Max)
58.674 mm
58.674 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-10-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier37FB44075-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount
Cornell DubilierSFP44S7.5K238B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
Cornell DubilierUNL12W7P5K-F
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 7.5uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SFA37S7.5K219B-F provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount
Cap Film 7.5uF 370VAC PP 10%( 54.86 X 33.27 X 55.63mm) Bracket Mount Metal Cylindrical Can 70C
CAPACITOR POLYPROPYLENE PP FILM 7.5UF, 370V, 10%, QC
Cap 7.5uF 370VAC PLYP 10% 54.864 X 33.274 X 55.626mm Solder Lug Metal Can
Capacitor, PolyproMetallized, Cap7.5uF, Tol10%, Vol-Rtg370VAC, QC, Oval, CaseA
Capacitor Polypropylene Pp Film 7.5Uf, 370V, 10%, Qc; Rango De Producto:Serie Sf; Capacidad:7.5Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:370V; Tipo De Condensador:Can |Cornell Dubilier SFA37S7.5K219B-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor