Cornell Dubilier UNL12W7P5K-F

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 7.5uF, Through Hole Mount
$ 25.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier UNL12W7P5K-F.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages12 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FILM CAP MKP AC FILTER 7.5µF 10% 400Vac LS 37.5mm
Cap Film 8uF 1300V PP 10% (41.5 X 20 X 39.5mm) Radial 37.5mm 0.008 Ohm 105C Bulk
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount
Cornell DubilierBLC080J112B4A
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 7uF, Through Hole Mount
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 8uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier UNL12W7P5K-F provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 7.5uF, Through Hole Mount
Polypropylene DC Link Film Cap - Radial - 7.5 uF - 1.2kVDC - 10%
Cap Film 7.5uF 1200V PP 10% (35 X 53.7mm) 0.0135 Ohm 85C
Metallized Polypropylene Film Capacitors 7.5uF 1200V 10%
Radial Can FILM CAPACITOR UNL 1.2kV 7.5muF ±10% 1.378Dia 35.00mm
Capacitor Polypropylene Pp Film 7.5Uf, 1.2Kv, 10%, Solder; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:7.5Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier UNL12W7P5K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor