Cornell Dubilier SEK471M035ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 470muF ±20% 0.512Dia 13.00mm
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK471M035ST.

Farnell

Datasheet8 pages4 years ago
Datasheet8 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECE-A1EN471U
Cap Aluminum 470uF 25V 20% (12.5 X 20mm) Radial 5mm 430mA 2000h 85°C Bulk
Cornell DubilierSK471M035ST
Capacitor Aluminum Electrolytic 470uF 35 Volt 20% (10 X 21mm) Radial 5mm 0.33 Ohm 640mA 2000h 85C
Cornell DubilierSEK471M025ST
Cap Aluminum 470uF 25V 20% (10 X 16mm) Radial 5mm 0.45 Ohm 470mA 2000h 105°C
Cornell DubilierSK471M025ST
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.39 Ohm 540mA 2000h 85C Standard
PanasonicEEUFC1E471L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECA-1VM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier SEK471M035ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 470muF ±20% 0.512Dia 13.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC,470 UF,20%,35 VDC, RADIAL,13X20MM, ESR 0.4 OHMS
Cap Aluminum Lytic 470uF 35V 20% (13 X 20mm) Radial 5mm 0.4 Ohm 580mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 470µF 35V
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 35V, 20%, RADIAL; Capacitance:470µF; Voltage Rating:35V; Product Range:SEK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:13mm; L
Aluminum Electrolytic Capacitor 470Uf, 35V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:13Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Cornell Dubilier SEK471M035ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor