Cornell Dubilier SEK470M160ST

Cap Aluminum 47uF 160V 20% (13 X 21mm) Radial 5mm 4.23 Ohm 270mA 2000h 105°C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK470M160ST.

Newark

Datasheet8 pages4 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago
Datasheet8 pages12 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSEK470M200ST
Cap Aluminum 47uF 200V 20% (13 X 21mm) Radial 5mm 4.23 Ohm 220mA 2000h 105°C
NichiconUVR2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 47muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 7.5mm 270mA 2000h 85C Ammo
NichiconUVK2D470MHD
47uF 200V 卤20% 270mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConESMG201ELL470MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
PanasonicECA2DHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Cornell Dubilier SEK470M160ST provided by its distributors.

Cap Aluminum 47uF 160V 20% (13 X 21mm) Radial 5mm 4.23 Ohm 270mA 2000h 105°C
Aluminum Electrolytic Capacitors - Radial Leaded 47Uf 160V -40C +105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:47µF; Voltage Rating:160VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:4.23ohm; Body Height:21mm; Body Diameter:13mm; Lead Spacing:5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor