Panasonic ECA2DHG470

Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 220mA 2000h 105C Automotive Bulk
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2DHG470.

IHS

Datasheet12 pages8 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-14.58%

CAD Models

Download Panasonic ECA2DHG470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.479
$ 0.479
Stock
8,702
47,109
47,109
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
220 mA
316 mA
316 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-2CHG470
Cap Aluminum 47uF 160V 20% (12.5 X 20mm) Radial 5mm 220mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF
NichiconUVK2E470MHD
47uF 250V 卤20% 270mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
NichiconUVR2D470MHD
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 270mA 2000h 85C Bulk
NichiconUVK2C470MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECA2DHG470 provided by its distributors.

Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 220mA 2000h 105C Automotive Bulk
47UF 200 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 12.5(DIA)X20MM
Panasonic ECA2DHG470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 200V, -25 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 47Uf, 200V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:12.5Mm; Esr:- Rohs Compliant: Yes |Panasonic ECA-2DHG470

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2DHG470
  • ECA2DHG470.