Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK470M200ST

Cap Aluminum 47uF 200V 20% (13 X 21mm) Radial 5mm 4.23 Ohm 220mA 2000h 105°C

$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK470M200ST.

IHS

Datasheet8 pages4 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSEK470M160ST
Cap Aluminum 47uF 160V 20% (13 X 21mm) Radial 5mm 4.23 Ohm 270mA 2000h 105°C
Cornell DubilierSEK470M250ST
Cap Aluminum 47uF 250V 20% (13 X 26mm) Radial 5mm 4.23 Ohm 230mA 2000h 105°C
Cornell DubilierSK470M250ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 250V 47muF ±20% 0.512Dia 13.00mm
PanasonicECA2EHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 47muF ±20% 0.492Dia 12.50mm
PanasonicECA2DHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 47muF ±20% 0.492Dia 12.50mm
PanasonicECA-2CHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Cornell Dubilier SEK470M200ST provided by its distributors.

Cap Aluminum 47uF 200V 20% (13 X 21mm) Radial 5mm 4.23 Ohm 220mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 200V 47muF ±20% 0.512Dia 13.00mm
Capacitor; Al Electrolytic;47uF;200VDC;20%;Radial;13mmdia.;21mmL;250VDC;220M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 47µF 200V
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:47µF; Voltage Rating:200VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:4.23ohm; Body Height:21mm; Body Diameter:13mm; Lead Spacing:5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 47UF, 200V, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; ESR:4.23ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:21mm; Diameter:13mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor