Cornell Dubilier SEK102M035ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 1000muF ±20% 0.512Dia 13.00mm
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK102M035ST.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.71%

CAD Models

Download Cornell Dubilier SEK102M035ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierSEK102M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 25V 1000muF ±20% 0.512Dia 13.00mm
Cornell DubilierSK102M025ST
Cap Aluminum Lytic 1000uF 25V 20% (13 X 21mm) Radial 5mm 0.18 Ohm 950mA 2000h 85C Standard
Cornell DubilierSK102M035ST
Cap Aluminum 1000uF 35V 20% (13 X 21mm) Radial 5mm 0.15 Ohm 1100mA 2000h 85°C
PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1VHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1VM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier SEK102M035ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 1000muF ±20% 0.512Dia 13.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC,1000 UF,20%,35 VDC, RADIAL,13X21MM, ESR 0.19 OHMS
Cap Aluminum Lytic 1000uF 35V 20% (13 X 21mm) Radial 5mm 0.19 Ohm 995mA 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded ALUM EL 35V 1000uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 1000µF 35V
Aluminum Electrolytic Capacitor 1000Uf, 35V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:13Mm; Terminales Del Condensador:Conexión Radial; Altura:21Mm |Cornell Dubilier SEK102M035ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor