Cornell Dubilier SK102M035ST

Cap Aluminum 1000uF 35V 20% (13 X 21mm) Radial 5mm 0.15 Ohm 1100mA 2000h 85°C
$ 1.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK102M035ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Farnell

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+484%

Alternate Parts

Price @ 1000
$ 1.954
$ 0.385
Stock
25,754
19,000
Authorized Distributors
6
3
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
-
Case/Package
Aluminum
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.1 A
1.04 A
Height - Seated (Max)
23.0124 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK102M025ST
Cap Aluminum Lytic 1000uF 25V 20% (13 X 21mm) Radial 5mm 0.18 Ohm 950mA 2000h 85C Standard
PanasonicEEV-TG1E102UM
Cap Aluminum 1000uF 25V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
NichiconUKW1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 35V 1000muF ±20% 0.492Dia 12.50mm
NichiconUFW1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 1000muF ±20% 0.492Dia 12.50mm
NichiconUKL1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 1000muF ±20% 0.630Dia 16.00mm
PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier SK102M035ST provided by its distributors.

Cap Aluminum 1000uF 35V 20% (13 X 21mm) Radial 5mm 0.15 Ohm 1100mA 2000h 85°C
Capacitor; Al Electrolytic;1000uF;35VDC;20%;Radial;13mmdia.;21mmL;44VDC;1100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 1000µF 35V
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 35V, 20%, RADIAL; Capacitance: 1000µF; Voltage Rating: 35V; Product Range: SK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Lifetime @ Temp
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:1000µF; Voltage Rating:35VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Lead Spacing:5.00mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 1000UF, 35V, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.15ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:21mm; Diameter:13mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor