Cornell Dubilier PSU10835A

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 108uF, Chassis Mount
$ 18.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSU10835A.

New Yorker Electronics

Datasheet4 pages4 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+81.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell DubilierPSU10815
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 108uF, Chassis Mount
Cornell DubilierPSU10830B
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 108uF, Chassis Mount
Cornell DubilierPSU10865A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 108uF, Chassis Mount
Cornell DubilierCGS101T450R2C
Cap Aluminum 100uF 450V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.737 Ohm 1000mA 85°C

Descriptions

Descriptions of Cornell Dubilier PSU10835A provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 108uF, Chassis Mount
ALUMINUM ELECTROLYTIC CAPACITOR 108-130U; ALUMINUM ELECTROLYTIC CAPACITOR 108-130UF 220V, 20%, QC; Capacitance: 108µF; Voltage(DC): -; Voltage(AC): 220V; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect; Lifet
Radial Can - QC Terminals ALUMINUM ELECTROLYTIC CAPACITOR PSU 220V 108muF 0% +20% 1.813Dia 46.05mm
Cap Aluminum Lytic 108uF 220VAC/250VAC (46.0375 X 85.725mm) Dual Quick Connect 65C
Aluminum Electrolytic Capacitor 108-130Uf 220V, 20%, Qc; Rango De Producto:Serie Psu; Capacidad:108Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:220Vac; Diámetro:46Mm; Resistencia Esr:-; Altura:85.7Mm; Capacidad Max:130Μf |Cornell Dubilier PSU10835A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSU10835A.